NMB 17250VA-24R-EL-00

DC Fans DC Axial Fan, 172x50mm Round, 24VDC, 300CFM, Flange, Ball, 3-Wire, Lock Sensor
$ 54.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 17250VA-24R-EL-00.

Sager Electronics

Datasheet5 pages4 years ago

Descriptions

Descriptions of NMB 17250VA-24R-EL-00 provided by its distributors.

DC Fans DC Axial Fan, 172x50mm Round, 24VDC, 300CFM, Flange, Ball, 3-Wire, Lock Sensor
FAN AXIAL 172.7X50.8MM 24VDC
Dc Axial Fan, Ball, 346Cfm, 1.8A, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:50Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:346Cfm; Noise Rating:62Db; Power Rating:43.2W; Ip Rating:- |Nmb Technologies 17250VA-24R-EL-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD