Power Connection Type = Plug Contact / Noise Level dBA = 52 / Nominal Voltage V = 230 / Current Rating Max. mA = 180 / Width mm = 172 / Depth mm = 38 / Height mm = 172 / AC or DC Operation = AC / Flow Rate m³/h = 360 / Bearing Type = Ball / Fan Speed min-1 = 2700