NMB 15038PB-A1L-EP-00

150 x 172 mm 115 VAC 3200 RPM 214.3 CFM Plastic Blades Ball Bearing AC Axial Fan
$ 36.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 15038PB-A1L-EP-00.

Master Electronics

Datasheet2 pages5 years ago

element14 APAC

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+16.73%

Descriptions

Descriptions of NMB 15038PB-A1L-EP-00 provided by its distributors.

150 x 172 mm 115 VAC 3200 RPM 214.3 CFM Plastic Blades Ball Bearing AC Axial Fan
Fan; AC; 115VAC; 60Hz; 150x172x38mm; 6.00m3/min; 56.0dB.
AC Fans AC Axial Fan, 150x172x38mm, 115VAC, Ball Bearing
Axial Fan, 150Mm, 115Vac, 212Cfm, 56Db; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:212Cfm; Noise Rating:56Dba; Power Rating:32W Rohs Compliant: Yes |Nmb Technologies 15038PB-A1L-EP-00
AC AXIAL FAN, 115V, CIRCULAR, 17
FAN 150MM X 172MM X 38MM 115VAC

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD