NMB 12032GA-24N-AA-00

Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 33.2CFM, Lead Wires
$ 16.485
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 12032GA-24N-AA-00.

IHS

Datasheet2 pages0 years ago

Newark

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-14.27%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 12032GA-24N-AA-00 provided by its distributors.

Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 33.2CFM, Lead Wires
120 x 32 mm 24 V 2650 RPM 33.2 CFM 54 dB Ball Bearing DC Blower Fan
Blower Fan; 24VDC; 120x120x32mm; 0.94m3/min; 54.0dB.
DC Blower, Radial Construction, 0.48A, 24V, 11.52W
Fan, 24VDC, 33.2CFM, Std 2 wire
Dc Blower,120 X 32Mm, 24V; Blower Type:centrifugal; Supply Voltage:24V; Current Type:dc; Fan Frame Size:120Mm; External Depth:32Mm; Flow Rate - Metric:0.94M3/min; Flow Rate - Imperial:33.2Cu.ft/min; Noise Rating:55Dba; Bearing Rohs Compliant: Yes
FAN BLOWER 120X32MM 24VDC WIRE

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12032GA24NAA00