NMB 12032GA-12N-AA-00

Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 33.2CFM, Lead Wires
$ 18.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 12032GA-12N-AA-00.

IHS

Datasheet2 pages0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 12032GA-12N-AA-00 provided by its distributors.

Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 12VDC, 33.2CFM, Lead Wires
Blower Fan; 12VDC; 120x120x32mm; 0.94m3/min; 54.0dB.
DC Blower, Radial Construction, 0.93A, 12V, 11.16W
FAN BLOWER, 120mm, 11.16W, 12VDC;
FAN BLOWER 120X32MM 12VDC WIRE
Fan Blower, 120Mm, 11.16W, 12Vdc; Blower Type:-; Supply Voltage:12Vdc; Voltage Type:Dc; Fan Frame Size:120Mm; External Depth:32Mm; Air Flow - Cfm:33.1Cfm; Air Flow - M3/Min:0.94M³/Min; Noise Rating:54Db; Bearing Type:Ball Bearing |Nmb Technologies 12032GA-12N-AA-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD