NMB 11938MB-B3N-EP-00

AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 102CFM, Flange Mount, Terminals
$ 14.833
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 11938MB-B3N-EP-00.

Newark

Datasheet3 pages10 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-35.43%

Descriptions

Descriptions of NMB 11938MB-B3N-EP-00 provided by its distributors.

AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 102CFM, Flange Mount, Terminals
AXIAL FAN, 119MM, 230VAC, 89.3CFM, 37DB;
Fan, 230VAC, 102.0CFM, 119mmX38mm
FAN 119MM X 38MM 230VAC TERMINAL
Ac Fan, Ball, 119Mm, 0.12A, 37Db; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:89.3Cfm; Noise Rating:37Db; Power Rating:-; Rated Speed:- Rohs Compliant: Yes |Nmb Technologies 11938MB-B3N-EP-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD