NMB 11938KA-12L-EA-00

DC Fan Axial Ball Bearing 12V 6V to 13.8V 108CFM 42.5dB 119 X 119 X 38.4mm
$ 15.119
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 11938KA-12L-EA-00.

IHS

Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-7.42%

Supply Chain

Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 11938KA-12L-EA-00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 13.8V 108CFM 42.5dB 119 X 119 X 38.4mm
DC Fans DC Axial Fan, 119x119x38mm, 12VDC, 108CFM, Flange Mount, Lead Wires
119 x 38 mm 12 V 2950 RPM 108 CFM 42.5 dB Ball Bearing DC Axial Fan
Fan; DC; 12VDC; 119x119x38mm; 3.07m3/min; 42.5dB.
DC Fan, Axial Construction, 0.55A, 12V, 6.6W
AXIAL FAN, 119MM, 12V, 108.4CFM, 42.5DB;
Fan, 12VDC, 108.0CFM, Std 2 wire
FAN AXIAL 119X38.4MM 12VDC WIRE
Axial Fan Power consumption: 6.60 W Temperature range: -10 ... 70 °C Voltage: 6...13.18 VDC Weight: 260 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Power consumption max.: 6.60 W Rated voltage: 12 VDC
Dc Axial Fan, Ball, 108.4Cfm, 0.55A, 12V; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:108.4Cfm; Noise Rating:42.5Db; Power Rating:6.6W Rohs Compliant: Yes |Nmb Technologies 11938KA-12L-EA-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD