NMB 1004KL-04W-B50-B00

DC Fan Axial Ball Bearing 12V 8V to 13.8V 2.01CFM 25dB 25 X 25 X 10mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1004KL-04W-B50-B00.

IHS

Datasheet2 pages0 years ago

DigiKey

Farnell

element14 APAC

Factory Futures

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 2.01CFM 25dB 25 X 25 X 10mm
DC Fan Axial Ball Bearing 12V 11V to 13.8V 2CFM 24.4dB 25.5 X 25.5 X 10mm Middle Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 1.59CFM 22dB 25 X 25 X 10mm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 2CFM 24.4dB 25.5 X 25.5 X 10mm Middle Speed
DC Fan Axial Ball Bearing 12V 2.1CFM 23dB 25 X 25 X 10mm
DC Fan Axial Ball Bearing 12V 11V to 13.8V 1.3CFM 18.1dB 25.5 X 25.5 X 10mm Low Speed

Descriptions

Descriptions of NMB 1004KL-04W-B50-B00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 13.8V 2.01CFM 25dB 25 X 25 X 10mm
DC Fans DC Axial Fan, 25x10mm, 12VDC, 2CFM, Rib, Lead Wires
DC Fan, Axial Construction, 0.06A, 12V, 0.7W
FAN, 25X25X10MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 25mm; External Depth: 10mm; Noise Rating: 25dBA; Flow Rate - Imperial: 2cu.ft/min; Flow Rate - Metric: 0.057m³/min; Bearing Type: Ball; Power Connect
NMB DC AXIAL FLOW MOTOR;400-MOQ
Axial Fan, 25Mm, 12Vdc, 60Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:25Mm; External Depth:10Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:2Cfm; Noise Rating:25Dba; Power Rating:720Mw; Rated Speed:11000Rpm Rohs Compliant: Yes |Nmb Technologies 1004KL-04W-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1004KL-04W-B50-B00..
  • 1004KL04WB50B00