NMB 09533GA-24M-AA-00

DC Blower Centrifugal Ball Bearing 24V 10V to 25V 28.6CFM 54.5dB 97 X 93.5 X 33mm
$ 14.965
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 09533GA-24M-AA-00.

Electro Sonic

Datasheet7 pages5 years ago

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+18.61%

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NMB 09533GA-24M-AA-00 provided by its distributors.

DC Blower Centrifugal Ball Bearing 24V 10V to 25V 28.6CFM 54.5dB 97 X 93.5 X 33mm
Fan Blower, 95Mm, 11.8W, 24Vdc Rohs Compliant: Yes |Nmb Technologies 09533GA-24M-AA-00
Blowers & Centrifugal Fans DC Blower, 95x33mm, 24VDC, 28.6CFM, Lead Wires
95x33mm Blower, 24VDC, 28.6 CFM, 3700 RPM, 54.5 dB, Ball Bearing
DC Blower, Centrifugal Construction, 0.49A, 24V, 11.8W
Blower Fan; 24VDC; 93x97x33mm; 0.81m3/min; 54.5dB.
FAN BLOWER, 95mm, 11.8W, 24VDC;
Noise Level dBA = 54.5 / Nominal Voltage V = 24 / Termination Type = Lead Wire / Width mm = 33 / Current Max. mA = 490 / Depth mm = 93.5 / Commutation Type = Auto Restart / Height mm = 93.5 / AC or DC Operation = DC / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 25 / Flow Rate m³/h = 48.6 / Blower Type = Radial / Bearing Type = Ball / Fan Speed min-1 = 3700

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD