NMB 09533GA-12K-AA-00

Blowers & Centrifugal Fans DC Blower, 95x33mm, 12VDC, 20.5CFM, Lead Wires
$ 16.345
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 09533GA-12K-AA-00.

Electro Sonic

Datasheet7 pages5 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+12.35%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 09533GA-12K-AA-00 provided by its distributors.

Blowers & Centrifugal Fans DC Blower, 95x33mm, 12VDC, 20.5CFM, Lead Wires
DC Blower, Centrifugal Construction, 0.4A, 12V, 4.8W
Blower Fan; 12VDC; 93x97x33mm; 0.58m3/min; 47.5dB.
FAN BLOWER, 95mm, 4.8W, 12VDC;
Noise Level dBA = 47.5 / Nominal Voltage V = 12 / Termination Type = Lead Wire / Width mm = 33 / Current Max. mA = 400 / Depth mm = 93.5 / Commutation Type = Auto Restart / Height mm = 93.5 / AC or DC Operation = DC / Operating Voltage Min. V = 8 / Operating Voltage Max. V = 13.8 / Flow Rate m³/h = 34.8 / Blower Type = Radial / Bearing Type = Ball / Fan Speed min-1 = 2700

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD