NMB 09232VA-24R-CAS-0

DC Fans DC Axial Fan, 92x92x32mm, 24VDC, 105.9CFM, Rib Mount, Ball, Lead Wires, IP69K
$ 18.077
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 09232VA-24R-CAS-0.

IHS

Datasheet2 pages4 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+343%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 09232VA-24R-CAS-0 provided by its distributors.

DC Fans DC Axial Fan, 92x92x32mm, 24VDC, 105.9CFM, Rib Mount, Ball, Lead Wires, IP69K
DC Fan Axial Ball Bearing 24V 10V to 26.4V 105.9CFM 59dB 92 X 92 X 32mm
DC Fan, Axial Construction, 0.5A, 24V, 12W
轴流风扇, 92MM, 24VDC, 105.94CFM, 59DB;
Axial Fan, 92Mm, 24Vdc, 105.94Cfm, 59Db; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:105.94Cfm; Noise Rating:59Dba; Power Rating:12W |Nmb Technologies 09232VA-24R-CAS-0

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09232VA-24R-CA-S0