NMB 09225VA-24Q-CA-00

DC Fans Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, 0.38A, 51dBA, 5600RPM, Ball, Wire, IP69K
$ 16.068
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 09225VA-24Q-CA-00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-21.30%

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 09225VA-24Q-CA-00 provided by its distributors.

DC Fans Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, 0.38A, 51dBA, 5600RPM, Ball, Wire, IP69K
DC Fan Axial Ball Bearing 24V 14V to 27.6V 96.4CFM 51dB 92 X 92 X 25mm
DC Fan, Axial Construction, 0.38A, 24V, 9.12W
Axial Fan, 92Mm, 24Vdc, 96.41Cfm, 51Db; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:96.41Cfm; Noise Rating:51Dba; Power Rating:9.12W Rohs Compliant: Yes |Nmb Technologies 09225VA-24Q-CA-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD