NMB 09225VA-12Q-AT-00

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
$ 13.225
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 09225VA-12Q-AT-00.

Electro Sonic

Datasheet3 pages4 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of NMB 09225VA-12Q-AT-00 provided by its distributors.

DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 96.4CFM, Rib Mount, 3-Lead Wires, Tachometer
FAN AXIAL 92X25MM 12VDC WIRE
Dc Fan, 92Mm, 96.4Cfm, 12V, 5600Rpm; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:96.4Cfm; Noise Rating:51Db; Power Rating:8.6W; Ip Rating:- |Nmb Technologies 09225VA-12Q-AT-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD