Axial Fan Temperature range: -10 ... 70 °C Voltage: 75...115 VAC Weight: 270 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Rated voltage: 115 VAC
Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:32.1Cfm; Noise Rating:38Db; Power Rating:7W; Rated Speed:3200Rpm; Current Rating:110Ma |Nmb Technologies 08038PB-A1L-AA-00