NMB 08025DA-12P-AA-00

DC Fans DC Axial Fan, Server/Telecom, 80x80x25mm, 12VDC, 72.4CFM, Flange, Ball, Wire
$ 17.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 08025DA-12P-AA-00.

IHS

Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.09%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NMB 08025DA-12P-AA-00 provided by its distributors.

DC Fans DC Axial Fan, Server/Telecom, 80x80x25mm, 12VDC, 72.4CFM, Flange, Ball, Wire
DC Fan Axial Ball Bearing 12V 7V to 13.2V 73CFM 55dB 80 X 80 X 25.4mm
80 x 25 mm 12 V 7000 RPM 72.4 CFM 2 Wire DC Axial Fan
Fan; DC; 12VDC; 80x80x25mm; 2.05m3/min; 55.0dB.
DC Fan, Axial Construction, 0.49A, 12V, 5.9W
轴流风扇, DC, 滚珠, 73CFM, 0.49A, 12V;
FAN AXIAL 80X25.4MM 12VDC WIRE
AXIAL FAN, 80MM, 12VDC, 72.4CFM, 53DB; S; AXIAL FAN, 80MM, 12VDC, 72.4CFM, 53DB; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 25.4mm; Flow Rate - Imperial: 72.4cu.ft/min; Flow Rate - Metric: 2.0
Axial Fan, 80Mm, 12Vdc, 72.4Cfm, 53Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25.4Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:72.4Cfm; Noise Rating:53Dba; Power Rating:5.88W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 08025DA-12P-AA-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08025DA-12P-AA-00.