NMB 08020SA-12M-EA-00

DC Fans DC Axial Fan, 80x80x20mm, 12VDC, 39.9CFM, Flange Mount, Ball Bearing, Lead Wires
$ 8.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 08020SA-12M-EA-00.

IHS

Datasheet2 pages0 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-74.75%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 08020SA-12M-EA-00 provided by its distributors.

DC Fans DC Axial Fan, 80x80x20mm, 12VDC, 39.9CFM, Flange Mount, Ball Bearing, Lead Wires
Dc Axial Fan, Ball, 39.9Cfm, 0.13A, 12V Rohs Compliant: Yes |Nmb Technologies 08020SA-12M-EA-00
Fan; DC; 12VDC; 80x80x20mm; 1.13m3/min; 37.5dB.
DC Fan, Axial Construction, 0.13A, 12V, 1.6W
DC AXIAL FAN, BALL, 39.9CFM, 0.13A, 12V;
Current Rating Max. mA = 130 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3700 / Flow Rate m³/h = 67.8 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 37.5 / Depth mm = 20

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD