DC AXIAL FAN, BALL, 35.7CFM, 0.6A, 12V; Supply Voltage VDC:12V; Fan Frame Type:Square; Fan Frame Size:60mm; External Depth:25mm; Bearing Type:Ball Bearing; Air Flow - CFM:35.7CFM; Noise Rating:42.5dB; Power Rating:7.2W; IP Rating:- RoHS Compliant: Yes