NMB 06015VA-12P-AT-00

DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 19.4CFM, Rib Mount, 3-Lead Wires, Tachometer
$ 8.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 06015VA-12P-AT-00.

Inventory History

3 month trend:
+97.97%

Supply Chain

Introduction Date2020-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 06015VA-12P-AT-00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 19.4CFM, Rib Mount, 3-Lead Wires, Tachometer
60x15mm, 12VDC, 19.4CFM, 5600 RPM, 36.5dB, 3 wire, Tach Output, Ball Bearing, Ri
DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.4CFM 36.5dB 60 X 60 X 15mm
Axial Fan, 60Mm, 12Vdc, 19.4Cfm, 36.5Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:19.4Cfm; Noise Rating:36.5Dba; Power Rating:1.56W Rohs Compliant: Yes |Nmb Technologies 06015VA-12P-AT-00
DC AXIAL FAN, 12 V, SQUARE, 60 M

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06015VA-12P-AT-00.