NMB 055025

Fan Accessories Fan Guard for 40x40mm Fans
$ 0.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 055025.

element14 APAC

Datasheet2 pages13 years ago
Datasheet6 pages18 years ago

Future Electronics

Arrow.cn

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
+8.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Advanced Thermal SolutionsATS-PCBT1091
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Tin Plate, TO218, TO220, 20x31x0.8mm

Descriptions

Descriptions of NMB 055025 provided by its distributors.

Fan Accessories Fan Guard for 40x40mm Fans
FINGER GUARD; Fan Guard Type:Steel - Wire Form; For Use With:40mm Axial Fans; Fixing Centers:32mm; Color / Finish:Bright Nickel Chrome; Product Range:-; Accessory Type:Finger Guard; Colour:Chrome; External Depth:4mm; Mat
FAN FINGER GUARD, 40MM; For Use With: NMB 1600 Series Axial Fans; Fan Frame Size: 40mm; Fixing Centres: 32mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: Finger Guard; Colour: Chrome; De
Finger Guard; Para Usar Con:Nmb 1600 Series Axial Fans; Tamaño Del Marco Del Ventilador:40Mm; Fixing Centers:32Mm; Dedal, Material:Steel; Altura Externa:31.5Mm; Anchura Externa:31.5Mm; Color:Chrome; Material:Steel |Nmb Technologies 055025

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 055025.