NMB 04020VA-12Q-CA-00

DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 12.4CFM, Rib Mount, Ball, Lead Wires, IP69K
$ 15.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 04020VA-12Q-CA-00.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+32.55%

Supply Chain

Introduction Date2020-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 04020VA-12Q-CA-00 provided by its distributors.

DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 12.4CFM, Rib Mount, Ball, Lead Wires, IP69K
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.4 CFM (0.347m/min) 2 Wire L
DC Fan Axial Ball Bearing 12V 9V to 13.2V 12.36CFM 42dB 40 X 40 X 20mm
Axial Fan, 40Mm, 12Vdc, 12.36Cfm, 42Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:12.36Cfm; Noise Rating:42Dba; Power Rating:1.56W Rohs Compliant: Yes |Nmb Technologies 04020VA-12Q-CA-00
DC Fan, Axial Construction, 0.13A, 12V, 1.6W

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD