NMB 04015SS-12N-AA-00

DC Fans DC Axial Fan, 40x40x15mm, 12VDC, 7.4CFM, Rib Mount, Sleeve Bearing, Lead Wires
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 04015SS-12N-AA-00.

Electro Sonic

Datasheet1 page5 years ago

Sager Electronics

Inventory History

3 month trend:
+61.41%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NMB 04015SS-12N-AA-00 provided by its distributors.

DC Fans DC Axial Fan, 40x40x15mm, 12VDC, 7.4CFM, Rib Mount, Sleeve Bearing, Lead Wires
DC Fan 0.06 Current, 40 Fan Size, 12 Nominal Voltage
Fan; DC; 12VDC; 40x40x15mm; 0.21m3/min; 32.0dB.
DC Fan, Axial Construction, 0.06A, 12V, 0.72W
AXIAL FAN, 40MM, 12VDC, 7.4CFM, 32DB;
Axial Fan Power consumption: 0.72 W Temperature range: -10 ... 70 °C Voltage: 6...13.8 VDC Weight: 23 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Power consumption max.: 0.72 W Rated voltage: 12 VDC
Dc Axial Fan, 40Mm, 12V, 7.4Cfm, 32Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:15Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:7.4Cfm; Noise Rating:32Dba; Power Rating:720Mw; Ip Rating:- |Nmb Technologies 04015SS-12N-AA-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD