NMB 03828DA-12Q-AL-00

DC Fans DC Axial Fan, 38x38x28mm, 12VDC, 19.5CFM, Rib Mount, Ball, 3-Wire, Lock Sensor
$ 10.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 03828DA-12Q-AL-00.

element14 APAC

Datasheet1 page10 years ago

Electro Sonic

Sager Electronics

Descriptions

Descriptions of NMB 03828DA-12Q-AL-00 provided by its distributors.

DC Fans DC Axial Fan, 38x38x28mm, 12VDC, 19.5CFM, Rib Mount, Ball, 3-Wire, Lock Sensor
AXIAL FAN, 38MM, 12VDC, 19.4CFM, 55DB
Axial Fan, 38Mm, 12Vdc, 19.4Cfm, 55Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:38Mm; External Depth:28Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:19.4Cfm; Noise Rating:55Dba; Power Rating:5.88W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 03828DA-12Q- AL-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 03828DA-12Q- AL-00