NMB 03515SS-12N-AT-00

DC Fans DC Axial Fan, 35x35x15mm, 12VDC, 5.6CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach
$ 5.596
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 03515SS-12N-AT-00.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-0.37%

Descriptions

Descriptions of NMB 03515SS-12N-AT-00 provided by its distributors.

DC Fans DC Axial Fan, 35x35x15mm, 12VDC, 5.6CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach
AXIAL FAN, 35MM, 12VDC, 5.65CFM, 24DB; S; AXIAL FAN, 35MM, 12VDC, 5.65CFM, 24DB; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 35mm; External Depth: 15mm; Noise Rating: 24dBA; Flow Rate - Imperial: 5.65cu.ft/min; Flow Rate - Metric: 0.16m³/min; Bearing Type: Sleeve
Axial Fan, 35Mm, 12Vdc, 5.65Cfm, 24Db; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:35Mm; External Depth:15Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:5.65Cfm; Noise Rating:24Dba; Power Rating:840Mw; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 03515SS-12N-AT-00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD