NKK Switches YB26WCKW01

Switch, P/b, DPDT, Sealed, On-on, Round, Non-illuminated, No Cap, 3A, 125VAC, Qc
$ 18.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB26WCKW01.

TME

Datasheet14 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesLB26RKW01
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, BLACK BODY, NON-ILLUMINATED, NO CAP,3A,125VAC, QC
NKK SwitchesYB26RKW01
SWITCH, P/B, DPDT, ON-ON, RECTANGLE, NON-ILLUMINATED, NO CAP,3A,125VAC,.110" QC
NKK SwitchesLB26SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V

Descriptions

Descriptions of NKK Switches YB26WCKW01 provided by its distributors.

SWITCH, P/B, DPDT, SEALED, ON-ON, ROUND, NON-ILLUMINATED, NO CAP,3A,125VAC, QC
SWITCH PUSHBUTTON DPDT 3A 125V
Special Switch, DPDT, On-on, 3A, 30VDC, 8 PCB Hole Cnt
Short Body Pushbutton |Nkk Switches YB26WCKW01
Illuminated Pushbuttons DPDT,3A 125V AC
RS APAC

Images

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP