NKK Switches YB25WSKW01

Switch, P/b, Sealed, DPDT, On-(on), Square, Non-illuminated, No Cap, 3A, 125VAC, .110"QC
$ 15.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB25WSKW01.

Farnell

Datasheet12 pages14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
NKK SwitchesLB25CGW01-H
Pushbutton Switch, DPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
APEM 104450003 Pushbutton Switch, DPDT, On-(On), 220 V, 24 V, 3 A, Solder

Descriptions

Descriptions of NKK Switches YB25WSKW01 provided by its distributors.

SWITCH, P/B, SEALED, DPDT, ON-(ON),SQUARE, NON-ILLUMINATED, NO CAP,3A,125VAC,.110"QC
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250VAC; Contact Configuration:DPDT; Switch Operation:On-(On); Voltage AC Nom:250V;
Special Switch, DPDT, On-(on), Momentary, 3A, 30VDC, 8 PCB Hole Cnt
SWITCH PUSHBUTTON DPDT 3A 125V
Square Button On-Mom DPDT -16.00(Dia) 1000000Cycles 30V 125V 100000Cycles 3A
Switch, Pushbutton, Non-Illuminated, Dpdt, 3A, 250Vac; Product Range:Yb Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches YB25WSKW01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • YB-25WSKW01