NKK Switches YB225CWSPG01

Switch, P/b, Sealed, DPDT, On-(on), N.o/n.c, Square, Non-illum, No Cap, 0.4VA, 28VAC/DC, Qc
$ 38.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB225CWSPG01.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
NKK SwitchesUB25KKW015C-CC
SWITCH, P/B, DPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, RED/RED CAP,5A,125VAC, SOLDER
E-SWITCH PV8F2Y0SS-344 ANTI-VADAL PUSHBUTTON SWITCH, DPDT, 2A, 48VDC

Descriptions

Descriptions of NKK Switches YB225CWSPG01 provided by its distributors.

SWITCH, P/B, SEALED, DPDT, ON-(ON),N.O/N.C, SQUARE, NON-ILLUM, NO CAP,0.4VA,28VAC/DC, QC
Pushbutton Switch, DPDT, On-(on), Momentary, 0.014A, 28VDC, Quick Connect/solder Terminal, Panel Mount-threaded
SWITCH PUSHBUTTON DPDT 0.4VA 28V
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 0.1A, 28VAC; Contact Configuration: DPDT; Switch Operation: On-(On); Contact Voltage AC Nom: 28V; Contact Voltage DC Nom: 28V; Contact Current Max: 100mA; Switch Terminals: Quick Connect, Solder
Switch, Pushbutton, Non-Illuminated, Dpdt, 0.1A, 28Vac; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches YB225CWSPG01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP