NKK Switches YB216CWSPW01-N-P

Switch, P/b, Sealed, SPDT, On-on, N.o/n.c, Square, Non-illum, W/ Cap, 2A, 125VAC, Qc
$ 35.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB216CWSPW01-N-P.

Farnell

Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-09-28
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesLB16WKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesYB216CWCKW01-5C-CB
Pushbutton Switch, SPDT, On-on, Alternate, 3A, 30VDC, Quick Connect/solder Terminal, Panel Mount
NKK SwitchesLB16SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V

Descriptions

Descriptions of NKK Switches YB216CWSPW01-N-P provided by its distributors.

SWITCH, P/B, SEALED, SPDT, ON-ON, N.O/N.C, SQUARE, NON-ILLUM, W/ CAP,2A,125VAC, QC
SWITCH PUSHBUTTON SPDT 3A 125V
Switch Push Button ON ON SPDT Flush Square Button 3A 250VAC 30VDC Alternate Contact Quick Connect/Solder Lug Panel Mount
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250VAC; Contact Configuration: SPDT; Switch Operation: On-On; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 3A; Switch Terminals: Quick Connect, Solder
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250Vac; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Chrome Rohs Compliant: Yes |Nkk Switches YB216CWSPW01-N-P

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP