NKK Switches YB216CWSPG01

Switch, P/b, Sealed, SPDT, On-on, N.o/n.c, Square, Non-illum, No Cap, 0.4VA, 28VAC/DC, Qc
$ 36.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB216CWSPG01.

Farnell

Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Standard A16 Black Panel Mount Front Pushbutton Switch 21.1mm 3A 125V 5A@125VAC
Standard A16 Green Panel Mount Front Pushbutton Switch 3A 125V -10C~55C
Switches - 16mm Pushbutton Switches SPDT ALT SQ 5V BLUE IP40 LED Illuminated
NKK SwitchesUB16KKW01N-A
UB Series 5 A 250 V SPDT Low Profile Pushbutton Switch
NKK SwitchesUB16KKW015F-FF
Pushbutton Switch, SPDT, On-on, Alternate, 5A, 30VDC, Solder Terminal, Panel Mount-threaded
NKK SwitchesLB16CKW01-5C-JC
Pushbutton Switch SPDT On-On (maint) 250VAC 3A/125Vac 3A/250Vac 3A/30Vdc Black

Descriptions

Descriptions of NKK Switches YB216CWSPG01 provided by its distributors.

SWITCH, P/B, SEALED, SPDT, ON-ON, N.O/N.C, SQUARE, NON-ILLUM, NO CAP,0.4VA,28VAC/DC, QC
Pushbutton Switch, SPDT, On-on, Alternate, 0.014A, 28VDC, Quick Connect/solder Terminal, Panel Mount-threaded
SWITCH PUSHBUTTON SPDT 0.4VA 28V
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28VAC; Contact Configuration: SPDT; Switch Operation: On-On; Contact Voltage AC Nom: 28V; Contact Voltage DC Nom: 28V; Contact Current Max: 100mA; Switch Terminals: Quick Connect, Solder
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28Vac; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:100Marohs Compliant: Yes |Nkk Switches YB216CWSPG01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP