NKK Switches YB216CWCPW01-N-P

Standard YB2 Silver Panel Mount Front Pushbutton Switch 24.5mm 3A 125V -25C~70C
$ 32.03
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB216CWCPW01-N-P.

Farnell

Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-6.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-11-25
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesLB16WKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesLB16SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesLB16CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V

Descriptions

Descriptions of NKK Switches YB216CWCPW01-N-P provided by its distributors.

Standard YB2 Silver Panel Mount Front Pushbutton Switch 24.5mm 3A 125V -25C~70C
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250VAC; Contact Configuration:SPDT; Switch Operation:On-On; Voltage AC Nom:250V;
SWITCH, P/B, SEALED, SPDT, ON-ON, N.O/N.C, ROUND, NON-ILLUM, W/CAP, 3A, 125VAC
Round On-On SPDT -22.00(Dia) 100000Cycles 30V 125V 100000Cycles 3A SPDT , 19mm*19mm*24.5mm
SWITCH PUSHBUTTON SPDT 3A 125V
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250Vac; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Chrome Rohs Compliant: Yes |Nkk Switches YB216CWCPW01-N-P

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP