NKK Switches YB216CWCPW01-5D-JS

Switch, Pushbutton, Illuminated, SPDT, 3A, 250V, Amber
$ 44.965
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB216CWCPW01-5D-JS.

Farnell

Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+124%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesLB16RKW01-5D-JD
SWITCH, P/B, SPDT, ON-ON, RECT, BLACK BODY, AMBER LED,2V, CLEAR/AMBER CAP,3A,125VAC, QC
NKK SwitchesYB16WSKW01-5D-JD
Pushbutton Switch, SPDT, On-on, Alternate, 3A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesYB216CWCKW01-5D-JS
Pushbutton Switch SPDT On-On (maintained) 250VAC 3A/125Vac 3A/250Vac 3A/30Vdc

Descriptions

Descriptions of NKK Switches YB216CWCPW01-5D-JS provided by its distributors.

SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, 250V, AMBER
Pushbutton Switch, SPDT, On-on, Alternate, 3A, 30VDC, Quick Connect/solder Terminal, Panel Mount
SWITCH, P/B, SEALED, SPDT, ON-ON, N.O/N.C, ROUND, LED ILLUM, W/CAP,3A,125VAC, QC
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 3A, 250V, AMBER; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-On; Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Illumination Color: Amber; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Illuminated, Spdt, 3A, 250V, Amber; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Transparent Rohs Compliant: Yes |Nkk Switches YB216CWCPW01-5D-JS

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP