NKK Switches WT18T

Toggle Switch, Sealed, SPDT, (on)-off-(on), Bat Actuator, 10A, 125VAC, Screw Lug
$ 19.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT18T.

Farnell

Datasheet7 pages14 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-5.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

APEM3639NF
Switch Toggle ON OFF ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3636NF
Switch Toggle ON ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesWT12T
Switch Toggle ON None ON SPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT13T
TOGGLE SWITCH, SEALED, SPDT, ON-OFF-ON, BAT ACTUATOR, 10A, 125VAC, SCREW LUG
NKK SwitchesWT15T
TOGGLE SWITCH, SEALED, SPDT, ON-NONE-(ON),BAT ACTUATOR,10A,125VAC, SCREW LUG

Descriptions

Descriptions of NKK Switches WT18T provided by its distributors.

TOGGLE SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, SCREW LUG
Toggle Switch, (On)-Off-(On), Screw Terminal
Switch, Toggle, Spdt, 10A, 125Vac; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Wt Series; Switch Mounting:Panel Mount; Contact Current Max:10A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT18T
ENVIRONMENTALLY SEALED TOGGLE TOGGLE

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP