NKK Switches WR18AL

Switch Rocker (ON) OFF (ON) SPDT Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
$ 30.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WR18AL.

Future Electronics

Datasheet0 pages0 years ago
Datasheet5 pages19 years ago
Datasheet7 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-57.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesWR11BL
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR11AL
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR12BL
ROCKER SWITCH, SEALED, SPDT, ON-NONE-ON, WHITE ACTUATOR,15A,125VAC, WIRE LEAD
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
Switch Rocker ON OFF SPST Solder LugCurved Rocker 15A 250VAC 30000Cycles

Descriptions

Descriptions of NKK Switches WR18AL provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
Rocker Switch, SPDT, (on)-off-(on), 15A, 30VDC, Wire Terminal, Rocker Actuator, Panel Mount
ROCKER SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BLACK ACTUATOR,15A,125VAC, WIRE LEAD
SWITCH, ROCKER, SPDT, 15A, 250VAC, BLACK
Switch, Rocker, Spdt, 15A, 250Vac, Black; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR18AL
NKK WR18AL Rocker Switch, SPDT, 3 Connections. More details: Rocker Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/Momentary On, Terminals 7.874 In. Wire Lead, Mounting Hole 0.677 In. x 1.346 In., AC Contact Rating 15A @ 125/250V, DC Contact Rating 15A @ 30VDC, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 185 Degrees F, IP Rating 67

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP