NKK Switches WB12S-DA

Switch, P/b, Sealed, SPDT, On-on, Non-illuminated, .520" Black Cap, 6A, 125VAC, Solder
$ 26.638
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WB12S-DA.

Farnell

Datasheet5 pages13 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

NKK SwitchesLP0115CCKW01B
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, WHITE CAP,3A,125VAC, QC
C&K Components8161LH9ASE3
SPDT, On-on, Alternate, 6A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
C&K Components1.15108.2510000
Switch Push Button N.O./N.C. SPDT Flush Square Button 4A 250VAC 220VDC Momentary Contact Solder Panel Mount
C&K Components8168SH9AKE2
Pushbutton Switch, SPDT, Momentary, Through Hole-right Angle
C&K Components8121SY9ARE
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
C&K Components8125SD3V2PE
C&K 8125SD3V2PE Switches > Pushbutton > SnapAction Pushbuttn > Mini Snap Pushbtn

Descriptions

Descriptions of NKK Switches WB12S-DA provided by its distributors.

SWITCH, P/B, SEALED, SPDT, ON-ON, NON-ILLUMINATED,.520" BLACK CAP,6A,125VAC, SOLDER
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, SPDT, 6A, 125VAC/30VDC
SWITCH, PUSHBUTTON, SPDT, 6A, 125VAC/30VDC; Switch Operation:On-On; Contact Configuration:SPDT; Voltage AC Nom:125V; DC
Pushbutton Switches SPDT ON-NONE-ON SOLDER LUG SEALED
Switch, Pushbutton, Spdt, 6A, 125Vac/30Vdc; Product Range:Wb Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches WB12S-DA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP