NKK Switches UB215KKW016CF

Switch, P/b, SPDT, On-(on), Square, Sb Red/green Led, No Cap, 5A, 125VAC, Solder
$ 17.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches UB215KKW016CF.

TME

Datasheet12 pages9 years ago

New Yorker Electronics

Inventory History

3 month trend:
-2.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesUB15KKW015C-CC
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, W/RED-RED CAP,5A,125VAC, SOLDER
NKK SwitchesUB15KKW015F-FF
Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesUB15NKW015F-FF
SWITCH, P/B, SPDT, ON-(ON),RECTANGLE, SNAP-IN, GREEN LED, GRN-GRN CAP,5A,125VAC, SOLDER

Descriptions

Descriptions of NKK Switches UB215KKW016CF provided by its distributors.

SWITCH, P/B, SPDT, ON-(ON),SQUARE, SB RED/GREEN LED, NO CAP,5A,125VAC, SOLDER
SWITCH PUSHBUTTON SPDT 5A 125V
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Contact Configuration = 1CO / Poles = 2 / Actuator Type = Square Button / Switching Function = ON-(ON) / Contact Current = 5 A / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Cut Out Size (Rectangular) = 17.4 x 17.4 mm / Legend = None / Termination Type = Solder Terminal / Mounting Type = Snap-In / Mounting Type = Panel Mount / Switch Material = Glass Fibre-Reinforced Polyamide / Series = UB / Standards Met = UL Listed / Standards Met = CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP