NKK Switches SW3833

Switch Rocker ON OFF ON 3PDT Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
$ 52.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SW3833.

Future Electronics

Datasheet0 pages0 years ago
Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-13.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesSW3832
ROCKER SWITCH, 3PDT, ON-NONE-ON, WHITE CONCAVE ACTUATOR, 30A, 125VAC, SCREW LUG

Descriptions

Descriptions of NKK Switches SW3833 provided by its distributors.

Switch Rocker ON OFF ON 3PDT Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
Switch, Rocker, 3Pdt, 30A, 250Vac, White; Switch Operation:On-Off-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:White; Product Range:Sw Series; Switch Terminals:Screwrohs Compliant: Yes |Nkk Switches SW3833
Actuator Type = Rocker / Illumination = No / Contact Current = 1 A / Contact Current = 30 A / Termination Type = Screw Terminal / Housing Material = Melamine Phenol / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 125 / Switch Colour = White / Poles = 3 / Width mm = 43 / Series = SW / Length mm = 56 / Legend = None / Switching Function = ON-OFF-ON / Height mm = 57.7 / Contact Configuration = 3CO / Cut Out Size (Rectangular) = 23 x 37 mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-3833