NKK Switches SW3831/U

Switch Rocker ON None OFF 3PST Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
$ 40.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SW3831/U.

RS (Formerly Allied Electronics)

Datasheet4 pages8 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.14%

Descriptions

Descriptions of NKK Switches SW3831/U provided by its distributors.

Switch Rocker ON None OFF 3PST Screw Lug Rocker 30A 250VAC 125VDC 50000Cycles
Rocker Switch 3PST 30A (AC/DC) 125 V Panel Mount, Flange
NKK SW3831/U Rocker Switch, 3PST, 6 Connections. More details: Rocker Switch, Contact Form 3PST, Number of Connections 6, Switch Function On/Off, Terminals Screw, Mounting Hole 0.906 In. x 1.457 In., AC Contact Rating 30A @ 125/250V Resistive, 30A @ 125V PF 0.6 Inductive, 15A @ 250V PF 0.6 Inductive, DC Contact Rating 30A @ 30VDC, HP -, Body Color Black, Switch Color White, Operating Temp. Range -14 Degrees to 158 Degrees F, Special Features (2) 0.138 In. dia. Mounting Holes, 1.811 In. Apart

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW3831U