NKK Switches SB4011NOM-2G

Switch, Pushbutton, Spst-no, Off-(on), Metric, Blk Plunger W/blue Cap, 3A, 125VAC, Sldr
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SB4011NOM-2G.

Official Datasheet15 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesSB4011NOHC-2C
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesSB4011NOH-2C
Pushbutton Switch SPST On-Off (maintained/momentary) 250VAC 3A/125Vac 2A/250V Red
NKK SwitchesSB4011NCH-2C
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),BLACK PLUNGER W/RED CAP,3A,125VAC, SOLDER
E-SwitchPV5S24019
PUSHBUTTON SWITCH, PV5,IP65,SPST-NO, OFF-(ON),DOMED RED ACTUATOR,2A,36VDC, SOLDER
E-SwitchPV5S24017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
E-SwitchPV5S24018
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount

Descriptions

Descriptions of NKK Switches SB4011NOM-2G provided by its distributors.

SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),METRIC, BLK PLUNGER W/BLUE CAP,3A,125VAC, SLDR
Round Plunger Off-Mom SPST-NO -12.50(Dia) 10000Cycles 30V 125V 10000Cycles 3A , 12mm*28.3mm
Pushbutton Switches SPST NO Metric Thrd Blk Plunge w/Blu Cap
Pb Sw, Spst-No, 3A, 125Vac, Panel, Blue; Product Range:Sb40 Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Blue; Ip Rating:- Rohs Compliant: Yes |Nkk Switches SB4011NOM-2G

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB4011NOM2G