NKK Switches S8AWB

Switch; Toggle; Dual Seal; SPDT; (on)-off-(on); IP68; IEC60529 Std; 15A; 125VAC; Solder
$ 27.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S8AWB.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

New Yorker Electronics

Inventory History

3 month trend:
-18.73%

Descriptions

Descriptions of NKK Switches S8AWB provided by its distributors.

SWITCH;TOGGLE;DUAL SEAL;SPDT;(ON)-OFF-(ON);IP68;IEC60529 STD;15A;125VAC;SOLDER
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, Spdt, 20A, 30Vdc, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S8AWB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-8AW/B