NKK Switches S8AW

Switch, Toggle, Sealed, SPDT, (on)-off-(on), Non-illum, 17.50MM Act, 15A, 125VAC, Solder
$ 12.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S8AW.

Factory Futures

Datasheet5 pages19 years ago

Future Electronics

RS (Formerly Allied Electronics)

TME

Arrow Electronics

Inventory History

3 month trend:
+108%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS303
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
E-SwitchST125D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, SOLDER, ST1 SERIES
Carling Technologies6FC53-73
Switch Toggle ON OFF ON SPDT Bat Toggle Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S8AW provided by its distributors.

SWITCH, TOGGLE, SEALED, SPDT,(ON)-OFF-(ON),NON-ILLUM,17.50MM ACT,15A,125VAC, SOLDER
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
S Series SPDT Mom-Off-Mom Solder Lug Medium Capacity Standard Toggle Switch
SWITCH, TOGGLE, SPDT, 20A, 250VAC
Switch, Toggle, Spdt, 20A, 250Vac; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S8AW
NKK S8AW Toggle Switch, SPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.295 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Standards IP67 (Front Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-8AW