Descriptions of NKK Switches S822/U provided by its distributors.
Switch Toggle ON None ON DPDT Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-on, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, ON-NONE-ON, NON-ILLUMINATED,22.00MM ACTUATOR,30A,125VAC, SCREW
SERIES S SWITCH TOGGLE DPDT 30A 125V
SWITCH, TOGGLE, DPDT, 30A, 250VAC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:30A; Contact Voltage AC Nom:250V RoHS Compliant: Yes
NKK S822/U Toggle Switch, DPDT, 30A @ 250V, Screw. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/On, AC Contact Rating 30A @ 125/250VAC, HP -, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 30A @ 30VDC, Actuator Style Bat, Actuator Length 0.866 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA