NKK Switches S5AW

Switch, Toggle, Sealed, SPDT, On-none-(on), Non-illum, 17.50MM Act, 15A, 125VAC, Solder
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S5AW.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

DigiKey

New Yorker Electronics

Inventory History

3 month trend:
-33.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS303
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
Carling Technologies6FC53-73
Switch Toggle ON OFF ON SPDT Bat Toggle Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST125D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, SOLDER, ST1 SERIES

Descriptions

Descriptions of NKK Switches S5AW provided by its distributors.

SWITCH, TOGGLE, SEALED, SPDT, ON-NONE-(ON),NON-ILLUM,17.50MM ACT,15A,125VAC, SOLDER
Switch Toggle ON None (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, SPDT, 20A, 250VAC
Switch, Toggle, Spdt, 20A, 250Vac; Switch Operation:On-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S5AW
NKK S5AW Toggle Switch, SPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.295 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Standards IP67 (Front Panel)
Contact Configuration = 1CO / Switching Function = ON-(ON) / Contact Current = 15 A @ 125 VAC / Contact Current = 6 A @ 250 VAC / Contact Current = 20 A @ 30 VDC / Contact Voltage VDC = 30 / Contact Voltage VAC = 125 / Contact Voltage VAC = 250 / Poles = 1 / Protection Rating = IP65 / Thread Size = M12 x 1 / Termination Type = Soldering Lugs / Mounting Type = Bushing / Length mm = 30 / Width mm = 18 / Height mm = 53.7

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-5AW