NKK Switches S3AW

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
$ 11.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S3AW.

Factory Futures

Datasheet5 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-3.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS303
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
E-SwitchST125D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, SOLDER, ST1 SERIES
Carling Technologies6FC53-73
Switch Toggle ON OFF ON SPDT Bat Toggle Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S3AW provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, SEALED, SPDT, ON-OFF-ON, NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
NKK Switches S3AW 25A Miniature Toggle Switch, , 125Vac
Switch, Toggle, Spdt, 20A, 250Vac; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S3AW
NKK S3AW Toggle Switch, SPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Off/On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.312 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Standards IP67 (Front Panel)
TOGGLE SWITCH, SPDT, ON-OFF-ON; Series:Series S; Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal Type:Solder; Bush Thread Length:7.5mm; Contact Current @ Contact Voltage AC Max:15A; Contact Current @ Contact Voltage DC Max:20A; Contact Material:Copper; Contact Plating:Silver; Dielectric Strength, VDC:2000V ac; External Depth:18mm; Height:23.7mm; IP Rating:IP67; Lever Length:17.5mm; Material:Phenolic resin; No. of Electrical Operations:25000; No. of Mechanical Operations:50000; No. of Poles:1; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Power, Switching Max:200W; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Resistive Current Rating:6A; Shaft Diameter:5.7mm; Single Flat Panel Cut-out Diameter:11.1mm; Temp, Op. Max:70°C; Temp, Op. Min:-30°C; Termination Method:Solder Lug; Thickness, Panel Max:4.0mm; Thread Size:M12 P1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-3AW