Descriptions of NKK Switches S338 provided by its distributors.
Switch Toggle Mom OFF Mom DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, DPDT,(ON)-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
Bat-Handle Toggle Switch DPDT On-Off-On momentary / maintained / momentary 15A/125Vac 6A/250Vac 20A/30Vdc
Toggle Switch, DPDT, (on)-off-(on), Momentary, 20A, 30VDC, Solder Terminal, Bat Type Actuator, Panel Mount
NKK Switches S338 6A Toggle DPDT (On)-Off-(On) 250VAC 17.5mm Lever
S Series DPDT On-Off-On Solder Lug Medium/High Capacity Toggle Switch
Toggle Switches DPDT MOM-OFF-MOM 15A SOLDER LUG
Switch, Toggle, Dpdt, 20A, 250Vac; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Nkk Switches S338
TOGGLE SWITCH, DPDT, MOM-OFF-MOM; Series:Series S; Switch Function Type:Mom-Off-Mom; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal Type:Solder; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Current @ Contact Voltage AC Max:15A; Contact Current @ Contact Voltage DC Max:20A; Contact Material:Copper; Contact Plating:Silver; Dielectric Strength, VDC:2000V ac; External Depth:19mm; Height:25.1mm; Inductive Current Rating:8A; Lever Length:17.5mm; Material:Melamine phenol; No. of Electrical Operations:25000; No. of Mechanical Operations:50000; No. of Poles:2; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Resistive Current Rating:6A; Shaft Diameter:6.1mm; Termination Method:Solder Lug; Thickness, Panel Max:4.7mm; Thread Size:M12 P1; Voltage, Contact AC:125V ac; Voltage, Contact DC:30V dc