NKK Switches S335

Switch, Toggle, DPDT, On-none-(on), Non-illum, 17.50MM Actuator, 15A, 125VAC, Solder
$ 12.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S335.

element14 APAC

Datasheet10 pages19 years ago

Newark

Factory Futures

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesS332
Switch Toggle ON None ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS6A
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
E-SwitchST226D00
TOGGLE SWITCH, DPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, SOLDER, ST2 SERIES

Descriptions

Descriptions of NKK Switches S335 provided by its distributors.

SWITCH, TOGGLE, DPDT, ON-NONE-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
Switch Toggle ON None (ON) DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-(on), Momentary, 20A, 30VDC, Solder Terminal, Bat Type Actuator, Panel Mount
S Series DPDT On-None-Mom Solder Lug Medium/High Capacity Standard Toggle Switch
Switch, Toggle, Dpdt, 20A, 250Vac; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S335
NKK S335 Toggle Switch, DPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Length 0.689 In., Stem Length 0.470 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA
TOGGLE SWITCH, DPDT, ON-MOM; Series:Series S; Switch Function Type:On - None - Mom; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:15A; Max Contact Current DC:20A; Terminal Type:Solder; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Current @ Contact Voltage AC Max:15A; Contact Current @ Contact Voltage DC Max:20A; Contact Material:Copper; Contact Plating:Silver; Dielectric Strength, VDC:2000V ac; External Depth:19mm; Height:25.1mm; Inductive Current Rating:8A; Lever Length:17.5mm; Material:Melamine phenol; No. of Electrical Operations:25000; No. of Mechanical Operations:50000; No. of Poles:2; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Resistive Current Rating:6A; Shaft Diameter:6.1mm; Termination Method:Solder Lug; Thickness, Panel Max:4.7mm; Thread Size:M12 P1; Voltage, Contact AC:125V ac

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-335