Descriptions of NKK Switches S331R provided by its distributors.
Switch Toggle ON None OFF DPST Flat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, DPST, ON-NONE-OFF,27.00MM FLATTED BLACK ACTUATOR,20A,125VAC, SOLDER
Toggle Switch, DPST, On-off, Latched, 25A, 30VDC, Solder Terminal, Locking Lever Actuator, Panel Mount
S Series DPST On-Off Panel Mount Medium/High Capacity Standard Size Toggle
SWITCH, TOGGLE, DPST, 25A, 250VAC
Switch, Toggle, Dpst, 25A, 250Vac; Switch Operation:On-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S331R
NKK S331R Toggle Switch, DPST, 25A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPST, Number of Connections 4, Switch Function On/Off, AC Contact Rating 25A @ 125/250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 25A @ 30VDC, Actuator Style Flattened Lever, Actuator Length 1.063 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA