NKK Switches S308

Switch, Toggle, SPDT, (on)-off-(on), Non-illum, 17.50MM Actuator, 15A, 125VAC, Solder
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S308.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
-3.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS3A
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS2A
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS303
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
E-SwitchST125D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, SOLDER, ST1 SERIES

Descriptions

Descriptions of NKK Switches S308 provided by its distributors.

SWITCH, TOGGLE, SPDT,(ON)-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, (on)-off-(on), Momentary, 20A, 30VDC, Solder Terminal, Bat Type Actuator, Panel Mount
S Series SPDT (On)-Off-(On) Screw Lug Medium/High Capacity Toggle Switch
Toggle Switches SPDT MOM-OFF-MOM 15A SOLDER LUG
SWITCH TOGGLE SPDT 15A SDLR 5PCS
SWITCH TOGGLE SPDT 15A SDLR5PCS
Switch, Toggle, Spdt, 20A, 250Vac; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Nkk Switches S308

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-308