NKK Switches S302T

Switch Toggle ON None ON SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S302T.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
+85.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS308T
SWITCH, TOGGLE; SPDT (ON) OFF (ON);15A 125VAC;LARGE BAT W/12MM BSHG; SCREW LUG
NKK SwitchesS303T
Switch Toggle ON OFF ON SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS309T
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST165D00
Switch Toggle ON OFF ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads
Carling Technologies6FC54-73
Switch Toggle ON OFF ON SPDT Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S302T provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 20A, 30VDC, Screw Terminal, Bat Type Actuator, Panel Mount
SWITCH, TOGGLE, SPDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SCREW
SWITCH,STANDARD SIZE TOGGLE,SCREW TERMINALS,SPDT,ON-NONE-ON
S Series Medium-High Capacity SPDT On-None-Momentary Screw Lug Toggle Switch
SWITCH TOGGLE SPDT 15A SCRW 5PCS
SWITCH, TOGGLE, SPDT, 20A, 250VAC; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage AC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-302T