NKK Switches S1AWB

Switch; Toggle; Dual Seal; SPST; ON-NONE-OFF; IP68; IEC60529 Std; 15A; 125VAC; Solder
$ 22.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S1AWB.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

New Yorker Electronics

Inventory History

3 month trend:
+94.01%

Descriptions

Descriptions of NKK Switches S1AWB provided by its distributors.

Switch; Toggle; Dual Seal; SPST; ON-NONE-OFF; IP68; IEC60529 Std; 15A; 125VAC; Solder
Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Standard Round S Panel Mount Bulk Toggle Switch 17.50mm 15A AC 20A DC 125V -30C~70C
TOGGLE SWITCH, SPST, 20A, 30VDC, PANEL
Toggle Switch, Spst, 20A, 30Vdc, Panel; Switch Operation:On-None-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:S Series; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S1AWB

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-1AW/B