NKK Switches MB2065SS1W01-CA

Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
$ 4.89
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2065SS1W01-CA.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMB2011SD1W01-CA
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER,.394" BLACK SCREW ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2011LS1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
NKK SwitchesMB2011SS1W01-BA
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 800 SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, IP67, 700A SERIES
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 28VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches MB2065SS1W01-CA provided by its distributors.

Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
MIN PUSHBUTTON, BUSHING MNT, DPDT, ON/ON, .335" BUSHING, .394" BLK CAP
SWITCH PUSHBUTTON SPDT 6A 125V
Switch Push Button ON ON SPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPD; SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V; Product Range: MB2000 Series; Panel Cutout Diameter: 6.5mm; Contact Configuration: SPDT; Switch Operation: On-On; Pushbutton Actu
Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V; Contacto, Configuración:Spdt; Interruptor, Operación:On-On; Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A; Rango De Producto:- |Nkk Switches MB2065SS1W01-CA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2065SS1W01CA