NKK Switches M2042SS1G01

Switch Toggle ON None ON 4PDT Small Bat Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads
$ 15.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2042SS1G01.

Farnell

Datasheet12 pages13 years ago

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2018-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesM2042SS1W01
Toggle Switch, 4PDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2043SS1W01
Toggle Switch, 4PDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesM2042LL3W01
Switch Toggle ON None ON 4PDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
APEM5666A
Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON ON DP3T Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5666A9
Switch Toggle ON ON 4PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches M2042SS1G01 provided by its distributors.

Switch Toggle ON None ON 4PDT Small Bat Lever Solder Lug 0.1A 28VAC 28VDC 0.4VA Panel Mount with Threads
Toggle Switch, 4PDT, On-on, Latched, 0.014A, 28VDC, Solder Terminal, Small Bat Type Actuator, Panel Mount
M Series 0.4 VA Mini 4PDT On-None-On Solder Lug Panel Mount Toggle Switch
SWITCH, TOGGLE, 4PDT, 0.1A, 28VAC
BUSHING MOUNT MINIATURE TOGGLE TOGGLE
SWITCH, TOGGLE, 4PDT, 0.1A, 28VAC; Switch Operation:On-On; Contact Configuration:4PDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:100mA; Contact Voltage AC Nom:28V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP